
Fine pitch connector header, 16 positions, 0.4mm pitch, straight, top entry, surface mount with solder termination. Features copper alloy contacts with gold plating, a 300mA current rating, and a maximum operating temperature of 85°C. Mated stacking height is 0.8mm. Rated for 60V AC/DC and 6.06kV DC, with a flammability rating of UL94 V-0. Packaged on tape and reel.
Panasonic AXE616124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Length | 5mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A4S |
| Stack Height | 0.8mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE616124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.