The AXE620124A is a 20-contact HDR fine pitch connector from Panasonic, designed for surface mount applications. It features a terminal pitch of 0.4mm and a body orientation of straight. The connector has a maximum operating temperature range of -55°C to 85°C and a maximum current rating of 5A. It is rated for 60VDC or 60VAC and has a height of 0.65mm. The AXE620124A is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Panasonic AXE620124A technical specifications.
| Type | Fine Pitch Connector |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXE620124A to view detailed technical specifications.
No datasheet is available for this part.