
24-position, 2-row board-to-board header with a 0.4mm pitch. Features straight, surface mount termination with gold-plated copper alloy contacts. Offers a 300mA current rating and a 60V voltage rating, with a maximum operating temperature of 85°C. Mated stacking height is 0.8mm, and the component measures 6.6mm in length and 2mm in depth. Packaged on tape and reel, this lead-free and RoHS compliant component is designed for reliable interconnectivity.
Panasonic AXE624124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | A4S |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE624124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
