
50-position, 2-row straight shrouded header for board-to-board applications. Features a 0.4mm pitch and 0.8mm mated stacking height. Constructed with copper alloy contacts and gold plating, it offers a current rating of 300mA and a maximum current rating of 5A. Operates within a temperature range of -55°C to 85°C with a voltage rating of 60V AC/DC. Surface mount termination with solder connection, packaged on tape and reel.
Panasonic AXE650124 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 2mm |
| Flammability Rating | UL94 V-0 |
| Length | 11.8mm |
| Mated Stacking Heights | 0.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A4S |
| Stack Height | 0.8mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE650124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
