Panasonic AXE654124 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 0.8mm |
| Mount | Surface Mount |
| Number of Positions | 54 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | A4S |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE654124 to view detailed technical specifications.
No datasheet is available for this part.