
This surface mount connector features 70 positions in a 2-row configuration, with a pitch of 0.016inch. The contact plating is gold, ensuring reliable connections. The connector is packaged in cut tape, making it suitable for automated assembly. It is RoHS compliant, meeting environmental regulations. The A4S series from Panasonic offers a range of connector options for various applications.
Panasonic AXE670224 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1mm |
| Mount | Surface Mount |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.016inch |
| RoHS Compliant | Yes |
| Series | A4S |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXE670224 to view detailed technical specifications.
No datasheet is available for this part.