The AXE680224 is a fine pitch connector with 80 HDR contacts, a terminal pitch of 0.4mm, and a maximum operating temperature range of -55°C to 85°C. It features a straight body orientation and is designed for surface mount applications. The connector has a maximum current rating of 5A and a maximum voltage rating of 60VDC or 60VAC.
Panasonic AXE680224 technical specifications.
| Type | Fine Pitch Connector |
| Gender | HDR |
| Number of Contacts | 80 |
| Terminal Pitch | 0.4mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 5A |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXE680224 to view detailed technical specifications.
No datasheet is available for this part.