The AXE834124A is a fine pitch connector with 34 HDR contacts, a terminal pitch of 0.35mm, and a surface mount design. It has a maximum operating temperature range of -55 to 85°C and a maximum voltage rating of 60VDC or 60VAC. The connector is designed for solder termination and has a height of 0.65mm. It is suitable for use in applications where high-density connections are required.
Panasonic AXE834124A technical specifications.
| Type | Fine Pitch Connector |
| Gender | HDR |
| Number of Contacts | 34 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.25/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.65mm |
Download the complete datasheet for Panasonic AXE834124A to view detailed technical specifications.
No datasheet is available for this part.