Panasonic AXF461500A technical specifications.
| Type | Power |
| Gender | HDR |
| Number of Contacts | 4Power/2Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Max Current Rating | (3/0.3)/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Panasonic AXF461500A to view detailed technical specifications.
No datasheet is available for this part.