This 4-contact shrouded HDR board-to-board header features a 0.35mm pitch and is designed for surface mount applications. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 30VDC or 30VAC. The header is terminated by soldering and has a height of 0.46mm. It is suitable for use in applications where a high level of reliability and durability is required.
Panasonic AXF6D1012A technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 4Power/10Signal |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (5/0.3)/ContactA |
| Max Voltage Rating | 30VDC|30VAC |
| Height | 0.46mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXF6D1012A to view detailed technical specifications.
No datasheet is available for this part.