Conn Board to Board HDR 100 POS 0.4mm Solder ST Top Entry SMD T/R
Panasonic AXF6G0012 technical specifications.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 100 |
| Terminal Pitch | 0.4mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic AXF6G0012 to view detailed technical specifications.
No datasheet is available for this part.