Panasonic AXG106144A technical specifications.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.59mm |
Download the complete datasheet for Panasonic AXG106144A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.