The AXG110144A is a fine pitch connector with 10 contacts, a terminal pitch of 0.35mm, and a termination method of solder. It has a maximum operating temperature range of -55°C to 85°C and is designed for surface mount applications. The connector has a maximum current rating of 0.3A per contact and a maximum voltage rating of 60VDC or 60VAC.
Panasonic AXG110144A technical specifications.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 10 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.59mm |
Download the complete datasheet for Panasonic AXG110144A to view detailed technical specifications.
No datasheet is available for this part.