The AXG124144A is a 24-contact RCP shrouded header from Panasonic, designed for surface mount applications. It features a fine pitch of 0.35mm and a maximum operating temperature range of -55°C to 85°C. The header has a maximum current rating of 0.3A per contact and a maximum voltage rating of 60VDC or 60VAC. It is suitable for use in a variety of board-to-board and mezzanine applications.
Panasonic AXG124144A technical specifications.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXG124144A to view detailed technical specifications.
No datasheet is available for this part.