The AXG230144A is a 30-contact HDR fine pitch connector with a terminal pitch of 0.35mm. It features a shrouded design and is rated for a maximum voltage of 60VDC or 60VAC. The connector is suitable for surface mount applications and has a maximum operating temperature range of -55°C to 85°C. It is designed for use in board-to-board and mezzanine connections.
Panasonic AXG230144A technical specifications.
| Type | Fine Pitch Connector |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.3/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.46mm |
Download the complete datasheet for Panasonic AXG230144A to view detailed technical specifications.
No datasheet is available for this part.