Panasonic AXG7400J7A technical specifications.
| Type | Fine Pitch Connector |
| Gender | RCP |
| Number of Contacts | 2Power/40Signal |
| Terminal Pitch | 8.7/0.35mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (3/0.3)/ContactA |
| Max Voltage Rating | 60VDC|60VAC |
| Height | 0.59mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic AXG7400J7A to view detailed technical specifications.
No datasheet is available for this part.