This is a right angle USB-A connector with a maximum current rating of 1A and a maximum voltage rating of 30V AC. It features a gold contact plating and a copper alloy contact material. The connector is designed for surface mount applications and is available in a package quantity of 90 pieces per box. It is RoHS compliant and has a termination of solder. The connector has four contacts and one port, making it suitable for a variety of USB applications.
Panasonic AXJ111512T technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 1A |
| Max Voltage Rating (AC) | 30V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 90 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXJ111512T to view detailed technical specifications.
No datasheet is available for this part.