Panasonic AXK3S30035G technical specifications.
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Series | P6S |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK3S30035G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.