Panasonic AXK4S00445G technical specifications.
| Number of Positions | 100 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Series | P6S |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK4S00445G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.