Panasonic AXK500147BN1 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mated Stacking Heights | 3.5mm |
| Mount | Surface Mount |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Series | P5K |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK500147BN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
