
100-position, 2-row board-to-board receptacle with 0.5mm pitch. Features gold-plated copper alloy contacts, straight orientation, and surface mount termination. Rated for 500mA current and 60V AC/DC, with a maximum voltage of 6.06kV DC. Operates across a wide temperature range from -55°C to 85°C. Mated stacking height is 3.5mm, with a component depth of 5mm and length of 28.2mm. Supplied in tape and reel packaging.
Panasonic AXK500147YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Mated Stacking Heights | 3.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | P5K |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK500147YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
