80-position, 2-row shrouded header and receptacle for board-to-board applications. Features a 0.5mm pitch and straight, surface-mount orientation with solder termination. Constructed with copper alloy contacts and gold plating, it offers a current rating of 500mA and a maximum current rating of 10A. Operating temperature range is -55°C to 85°C, with voltage ratings of 60V AC and 6.06kV DC. Mated stacking height is 3.5mm, and the component measures 23.2mm in length and 5mm in depth. Supplied in tape and reel packaging with 1500 units per package.
Panasonic AXK580147YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5mm |
| Length | 23.2mm |
| Mated Stacking Heights | 3.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5K |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK580147YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.