18-position, 2-row female board-to-board connector with 0.5mm pitch. Features straight, surface mount straight termination with gold-plated copper alloy contacts. Rated for 500mA current and 60V AC/DC, with a maximum operating temperature of 85°C. Offers a mated stacking height of 1.5mm and a depth of 4.8mm. Packaged in tape and reel for automated assembly.
Panasonic AXK5F18347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.8mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mated Stacking Heights | 1.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KF |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5F18347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.