
20-position, 2-row board-to-board socket connector with 0.5mm pitch. Features straight, surface mount orientation and SMT solder termination. Constructed with copper alloy contacts and gold plating, it offers a 500mA current rating and a 60V voltage rating. Operating temperature range is -55°C to 85°C, with a mated stacking height of 2.5mm. This lead-free, RoHS compliant component is supplied in tape and reel packaging.
Panasonic AXK5F20547YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.8mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KF |
| Stack Height | 2mm |
| Termination | Solder |
| Voltage Rating | 60V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5F20547YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
