26-position, 2-row female socket connector featuring a 0.5mm pitch and straight, surface-mount orientation. Constructed with copper alloy contacts and gold plating, it supports a current rating of 500mA and a maximum voltage rating of 60V AC/DC. This component offers a mated stacking height of 1.5mm and operates within a temperature range of -55°C to 85°C. It is RoHS compliant and supplied in tape and reel packaging.
Panasonic AXK5F26347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.8mm |
| Gender | Female |
| Length | 9.5mm |
| Mated Stacking Heights | 1.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P5KF |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5F26347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.