This 2-row straight connector features copper alloy contacts with gold plating, suitable for 10A current and 60V AC voltage. It measures 18mm in length and 4.8mm in depth, with a 0.5mm pitch and solder termination. The operating temperature range is -55°C to 85°C, and it is packaged on a tape and reel.
Panasonic AXK5F60547YGJ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 4.8mm |
| Length | 18mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5F60547YGJ to view detailed technical specifications.
No datasheet is available for this part.