Panasonic AXK5F80547YGJ technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 80 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5F80547YGJ to view detailed technical specifications.
No datasheet is available for this part.