Panasonic AXK5S40045J technical specifications.
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Orientation | Straight |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5S40045J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.