40-position, 2-row board-to-board header/receptacle with 0.5mm pitch, designed for surface mount termination. Features copper alloy contacts with gold plating, a straight orientation, and a solder termination type. Offers a 500mA current rating, a 60V voltage rating, and operates within a -55°C to 85°C temperature range. Mated stacking height is 6mm, with a 4mm stack height. Packaged in tape and reel for automated assembly.
Panasonic AXK5S40047YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.6mm |
| Lead Free | Lead Free |
| Length | 13.2mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P5KS |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5S40047YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.