
The Panasonic AXK5S50347YG is a 50-position shrouded receptacle with a current rating of 500mA and a maximum operating temperature of 85°C. It features a gold-plated contact and is lead-free. The receptacle is designed for surface mount applications and has a pitch of 0.5mm. It is compliant with RoHS regulations and is available in a tape and reel packaging with 1000 pieces per package.
Panasonic AXK5S50347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mated Stacking Heights | 9mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KS |
| Stack Height | 7mm |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5S50347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
