80-position, 2-row board-to-board connector with 0.5mm pitch. Features gold-plated copper alloy contacts and a straight, surface-mount, solder termination. Offers a 500mA current rating, 60V AC/DC voltage rating, and operates from -55°C to 85°C. Mated stacking height is 6mm, with a component depth of 4.6mm and length of 23.2mm. Packaged in tape and reel for automated assembly.
Panasonic AXK5S80047YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.6mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 23.2mm |
| Mated Stacking Heights | 6mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P5KS |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5S80047YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.