120-position, 2-row board-to-board header/receptacle with a 0.5mm pitch. Features a straight, surface-mount orientation and solder termination. Constructed with copper alloy contacts plated in gold, offering a current rating of 500mA and a maximum current rating of 16A. Operates within a temperature range of -55°C to 85°C, with voltage ratings of 60V AC and 6.06kV DC. Mated stacking height is 6.5mm, and the component has a depth of 5.4mm and length of 32.5mm. Packaged in tape and reel for automated assembly.
Panasonic AXK5SA2277YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.4mm |
| Gender | Female |
| Length | 32.5mm |
| Mated Stacking Heights | 6.5mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KS |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK5SA2277YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.