
100-position, 2-row straight shrouded header for board-to-board applications. Features a 0.5mm pitch and surface mount termination with gold-plated copper alloy contacts. Offers a current rating of 500mA, a maximum voltage rating of 60V AC/DC, and a maximum operating temperature of 85°C. Mated stacking height is 3mm, with a depth of 3.8mm and length of 28.2mm. Supplied on tape and reel, this lead-free and RoHS compliant component is ideal for compact electronic designs.
Panasonic AXK600347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.8mm |
| Lead Free | Lead Free |
| Length | 28.2mm |
| Mated Stacking Heights | 3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5K |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK600347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.