70-position, 2-row male header connector for surface mount applications. Features gold-plated copper alloy contacts, a 0.5mm pitch, and a straight orientation. Offers a current rating of 500mA with a maximum of 10A, and voltage ratings of 60V AC and 6.06kV DC. Operating temperature range is -55°C to 85°C, with a mated stacking height of 3mm. Supplied in tape and reel packaging.
Panasonic AXK670347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 3.8mm |
| Gender | Male |
| Length | 20.7mm |
| Mated Stacking Heights | 3mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5K |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK670347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.