120-position, 2-row straight shrouded header for board-to-board applications. Features a 0.5mm pitch and surface mount termination with gold-plated copper alloy contacts. Offers a current rating of 500mA, a maximum voltage rating of 6.06kV, and operates across a temperature range of -55°C to 85°C. Supplied on tape and reel with 1500 units per package.
Panasonic AXK6A2347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 3mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5K |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6A2347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.