14-position, 2-row male header connector for surface mount applications. Features copper alloy contacts with gold plating, a 0.5mm pitch, and a straight orientation. Rated for 500mA current and 60V AC/DC, with a maximum operating temperature of 85°C. Ideal for general interconnects, this component offers a mated stacking height of 2.5mm and is supplied in tape and reel packaging.
Panasonic AXK6F14547YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.5mm |
| Gender | Male |
| Length | 6.5mm |
| Mated Stacking Heights | 2.5mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KF |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6F14547YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.