Board-to-board header with 16 positions and 2 rows, featuring a 0.5mm pitch. This surface mount component offers straight orientation and solder termination with gold-plated copper alloy contacts. Rated for 500mA current and 60V voltage, it supports a mated stacking height of 2mm and has a stack height of 1.5mm. Operating temperature range is -55°C to 85°C, with a maximum voltage rating of 6.06kV DC.
Panasonic AXK6F16347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.5mm |
| Length | 7mm |
| Mated Stacking Heights | 2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KF |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6F16347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.