22-position, 2-row male header for board-to-board applications. Features a 0.5mm pitch and straight, surface-mount termination with gold-plated copper alloy contacts. Offers a 500mA current rating, 60V AC/DC voltage rating, and a mated stacking height of 2mm. Operates across a wide temperature range from -55°C to 85°C. Packaged in tape and reel for automated assembly.
Panasonic AXK6F22347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.5mm |
| Gender | Male |
| Length | 8.5mm |
| Mated Stacking Heights | 2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KF |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6F22347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.