40-position, 2-row shrouded header for board-to-board applications. Features a 0.5mm pitch and straight, surface-mount termination with solder. Offers a 500mA current rating, 60V voltage rating, and operates across a -55°C to 85°C temperature range. Contact material is copper alloy with gold plating. Supplied in tape and reel packaging.
Panasonic AXK6F40347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.5mm |
| Lead Free | Lead Free |
| Length | 13mm |
| Mated Stacking Heights | 2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KF |
| Stack Height | 1.5mm |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6F40347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.