
80-position, 2-row board-to-board header with 0.5mm pitch. Features straight, surface mount termination with solder contacts made of gold-plated copper alloy. Rated for 500mA current and 60V AC/DC, with a maximum voltage rating of 6.06kV DC. Operates across a temperature range of -55°C to 85°C, offering a mated stacking height of 2mm. Supplied in tape and reel packaging.
Panasonic AXK6F80347YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.5mm |
| Length | 23mm |
| Mated Stacking Heights | 2mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KF |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6F80347YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
