
20-position, 2-row shrouded board-to-board header with a 0.5mm pitch. Features straight, surface mount orientation with solder termination. Offers a 500mA current rating and a maximum voltage rating of 60V AC/DC. Constructed with gold-plated copper alloy contacts and designed for a 7mm mated stacking height. Operates within a temperature range of -55°C to 85°C. Packaged in tape and reel for automated assembly.
Panasonic AXK6S20447YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 2.8mm |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Mated Stacking Heights | 7mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KS |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6S20447YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
