
The AXK6S24447YG is a 17-position, 2-row surface mount header from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It features a contact material of copper alloy with gold plating and a maximum voltage rating of 6.06kV. The header has a current rating of 500mA and a maximum current rating of 16A. It is available in a package quantity of 1500 and is packaged in tape and reel. The header is RoHS compliant and has a pitch of 0.5mm.
Panasonic AXK6S24447YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 7mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 17 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KS |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6S24447YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
