30-position, 2-row male header with a 0.5mm pitch for board-to-board applications. Features straight, surface mount termination with gold-plated copper alloy contacts. Offers a 7mm mated stacking height and a current rating of 500mA, with a maximum voltage rating of 60V DC. Operates across a wide temperature range from -55°C to 85°C and is RoHS compliant. Packaged in tape and reel for efficient assembly.
Panasonic AXK6S30447YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | P5KS |
| Stack Height | 7mm |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6S30447YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.