Panasonic AXK6S34447YG technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | P5KS |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6S34447YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.