
The AXK6S60537YG is a 60-position, 2-row rectangular connector from Panasonic, rated for 60V and 500mA. It features a surface mount design with a 0.5mm pitch and is available in a tape and reel packaging format. The connector has a copper alloy contact material with a gold plating and is lead-free. It has a mated stacking height of 8mm and is suitable for general use.
Panasonic AXK6S60537YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | P5KS |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6S60537YG to view detailed technical specifications.
No datasheet is available for this part.
