
This 60-position rectangular connector from Panasonic features a copper alloy contact material and gold plating. It has a maximum operating temperature range of -55°C to 85°C and a maximum voltage rating of 6.06kV. The connector is designed for surface mount applications and is available in a tape and reel packaging with 1000 units per pack. It is compliant with RoHS regulations and has a pitch of 0.5mm.
Panasonic AXK6S60637YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mated Stacking Heights | 9mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KS |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6S60637YG to view detailed technical specifications.
No datasheet is available for this part.
