60-position, 2-row board-to-board header with a 0.5mm pitch. Features straight, surface-mount termination with gold-plated copper alloy contacts. Offers a 9mm mated stacking height, 500mA current rating, and a maximum voltage rating of 60V AC/DC. Operates across a wide temperature range of -55°C to 85°C. Supplied on tape and reel for automated assembly.
Panasonic AXK6S60647YG technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 4.2mm |
| Lead Free | Lead Free |
| Length | 18.2mm |
| Mated Stacking Heights | 9mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | P5KS |
| Stack Height | 9mm |
| Termination | SMD/SMT |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK6S60647YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.