Panasonic AXK6SA3675P technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 130 |
| Contact Gender | MALE |
| Manufacturer Series | AXK |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Panasonic AXK6SA3675P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.