
10-position, 2-row female board-to-board connector with a 0.4mm pitch. Features gold-plated copper alloy contacts, a 300mA current rating, and a 60V voltage rating. This straight, surface-mount receptacle has a black housing, a 3.75mm depth, and a 5.9mm length, designed for a 1.5mm mated stacking height. Packaged in tape and reel, this RoHS compliant component operates from -55°C to 85°C.
Panasonic AXK710127G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.75mm |
| Gender | Female |
| Housing Color | Black |
| Length | 5.9mm |
| Mated Stacking Heights | 1.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK710127G to view detailed technical specifications.
No datasheet is available for this part.
