
14-position, 2-row shrouded header receptacle for board-to-board applications. Features a 0.4mm pitch and straight, surface-mount termination with gold-plated copper alloy contacts. Offers a 300mA current rating, 60V voltage rating, and operates within a -55°C to 85°C temperature range. Mated stacking height is 1.5mm, with a housing depth of 3.75mm and overall length of 5.1mm. Supplied on tape and reel, this RoHS compliant component is ideal for compact electronic designs.
Panasonic AXK714147G technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 3.75mm |
| Housing Color | Black |
| Length | 5.1mm |
| Mated Stacking Heights | 1.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 60V |
| Max Voltage Rating (DC) | 6.06kV |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | P4 |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AXK714147G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.